
RC1218JK-070RL | |
|---|---|
DigiKey Part Number | 13-RC1218JK-070RLTR-ND - Tape & Reel (TR) 13-RC1218JK-070RLCT-ND - Cut Tape (CT) 13-RC1218JK-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-070RL |
Description | RES 0 OHM JUMPER 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.72300 | ₹147.23 |
| 25 | ₹12.44960 | ₹311.24 |
| 50 | ₹10.99600 | ₹549.80 |
| 100 | ₹9.75660 | ₹975.66 |
| 250 | ₹8.40164 | ₹2,100.41 |
| 500 | ₹7.54806 | ₹3,774.03 |
| 1,000 | ₹6.82401 | ₹6,824.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.68388 | ₹22,735.52 |
| 8,000 | ₹5.23892 | ₹41,911.36 |
| 12,000 | ₹5.01030 | ₹60,123.60 |
| 20,000 | ₹4.75165 | ₹95,033.00 |
| 28,000 | ₹4.59750 | ₹1,28,730.00 |
| 40,000 | ₹4.44693 | ₹1,77,877.20 |
| 48,000 | ₹4.37473 | ₹2,09,987.04 |
| 96,000 | ₹4.13457 | ₹3,96,918.72 |