220 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218JK-07220RL

DigiKey Part Number
13-RC1218JK-07220RLTR-ND - Tape & Reel (TR)
13-RC1218JK-07220RLCT-ND - Cut Tape (CT)
13-RC1218JK-07220RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218JK-07220RL
Description
RES 220 OHM 5% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218JK-07220RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,137
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹15.18900₹151.89
25₹12.33800₹308.45
50₹10.66040₹533.02
100₹9.35590₹935.59
250₹8.03636₹2,009.09
500₹7.27410₹3,637.05
1,000₹6.66932₹6,669.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.47841₹21,913.64
8,000₹5.19186₹41,534.88
12,000₹5.05216₹60,625.92
20,000₹4.90079₹98,015.80
28,000₹4.81409₹1,34,794.52
40,000₹4.73208₹1,89,283.20
Manufacturers Standard Package