
RC1218JK-073R9L | |
|---|---|
DigiKey Part Number | 13-RC1218JK-073R9LTR-ND - Tape & Reel (TR) 13-RC1218JK-073R9LCT-ND - Cut Tape (CT) 13-RC1218JK-073R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-073R9L |
Description | RES 3.9 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-073R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹24.41500 | ₹244.15 |
| 25 | ₹20.27720 | ₹506.93 |
| 50 | ₹17.87300 | ₹893.65 |
| 100 | ₹15.98140 | ₹1,598.14 |
| 250 | ₹14.06364 | ₹3,515.91 |
| 500 | ₹12.95286 | ₹6,476.43 |
| 1,000 | ₹12.07131 | ₹12,071.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.20037 | ₹40,801.48 |
| 8,000 | ₹9.78174 | ₹78,253.92 |
| 12,000 | ₹9.57758 | ₹1,14,930.96 |
| 20,000 | ₹9.35629 | ₹1,87,125.80 |
| 28,000 | ₹9.22951 | ₹2,58,426.28 |
| 40,000 | ₹9.10954 | ₹3,64,381.60 |