
RC1218JK-074R7L | |
|---|---|
DigiKey Part Number | 13-RC1218JK-074R7LTR-ND - Tape & Reel (TR) 13-RC1218JK-074R7LCT-ND - Cut Tape (CT) 13-RC1218JK-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-074R7L |
Description | RES 4.7 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-074R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹18.73000 | ₹187.30 |
| 25 | ₹18.48800 | ₹462.20 |
| 50 | ₹18.24580 | ₹912.29 |
| 100 | ₹13.59580 | ₹1,359.58 |
| 250 | ₹13.11688 | ₹3,279.22 |
| 500 | ₹12.64162 | ₹6,320.81 |
| 1,000 | ₹11.31092 | ₹11,310.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.64953 | ₹34,598.12 |