
RC1218JK-07560RL | |
|---|---|
DigiKey Part Number | 13-RC1218JK-07560RLTR-ND - Tape & Reel (TR) 13-RC1218JK-07560RLCT-ND - Cut Tape (CT) 13-RC1218JK-07560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-07560RL |
Description | RES 560 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-07560RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.18900 | ₹151.89 |
| 25 | ₹12.33800 | ₹308.45 |
| 50 | ₹10.66040 | ₹533.02 |
| 100 | ₹9.35590 | ₹935.59 |
| 250 | ₹8.03636 | ₹2,009.09 |
| 500 | ₹7.27410 | ₹3,637.05 |
| 1,000 | ₹6.66932 | ₹6,669.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.47841 | ₹21,913.64 |
| 8,000 | ₹5.19186 | ₹41,534.88 |
| 12,000 | ₹5.05216 | ₹60,625.92 |
| 20,000 | ₹4.90079 | ₹98,015.80 |
| 28,000 | ₹4.81409 | ₹1,34,794.52 |
| 40,000 | ₹4.73208 | ₹1,89,283.20 |