
RC2010FK-071K21L | |
---|---|
DigiKey Part Number | 13-RC2010FK-071K21LTR-ND - Tape & Reel (TR) 13-RC2010FK-071K21LCT-ND - Cut Tape (CT) 13-RC2010FK-071K21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-071K21L |
Description | RES 1.21K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-071K21L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹9.58400 | ₹95.84 |
25 | ₹7.59600 | ₹189.90 |
50 | ₹6.47800 | ₹323.90 |
100 | ₹5.59950 | ₹559.95 |
250 | ₹4.71740 | ₹1,179.35 |
500 | ₹4.20982 | ₹2,104.91 |
1,000 | ₹3.80517 | ₹3,805.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.23080 | ₹12,923.20 |
8,000 | ₹3.02870 | ₹24,229.60 |
12,000 | ₹2.93012 | ₹35,161.44 |
20,000 | ₹2.82340 | ₹56,468.00 |
28,000 | ₹2.76229 | ₹77,344.12 |
40,000 | ₹2.70448 | ₹1,08,179.20 |
48,000 | ₹2.67745 | ₹1,28,517.60 |
96,000 | ₹2.58829 | ₹2,48,475.84 |
1,00,000 | ₹2.58365 | ₹2,58,365.00 |