
RC2010FK-072M2L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-072M2LTR-ND - Tape & Reel (TR) 13-RC2010FK-072M2LCT-ND - Cut Tape (CT) 13-RC2010FK-072M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-072M2L |
Description | RES 2.2M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-072M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.06400 | ₹100.64 |
| 25 | ₹7.97680 | ₹199.42 |
| 50 | ₹6.80260 | ₹340.13 |
| 100 | ₹5.88000 | ₹588.00 |
| 250 | ₹4.95376 | ₹1,238.44 |
| 500 | ₹4.42074 | ₹2,210.37 |
| 1,000 | ₹3.99582 | ₹3,995.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.39267 | ₹13,570.68 |
| 8,000 | ₹3.18044 | ₹25,443.52 |
| 12,000 | ₹3.07692 | ₹36,923.04 |
| 20,000 | ₹2.96485 | ₹59,297.00 |
| 28,000 | ₹2.90068 | ₹81,219.04 |
| 40,000 | ₹2.83998 | ₹1,13,599.20 |
| 48,000 | ₹2.81160 | ₹1,34,956.80 |
| 96,000 | ₹2.71796 | ₹2,60,924.16 |
| 1,00,000 | ₹2.71309 | ₹2,71,309.00 |