
RC2010FK-07523RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-07523RLTR-ND - Tape & Reel (TR) 13-RC2010FK-07523RLCT-ND - Cut Tape (CT) 13-RC2010FK-07523RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07523RL |
Description | RES 523 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07523RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹4.93900 | ₹49.39 |
| 25 | ₹4.69640 | ₹117.41 |
| 50 | ₹4.47300 | ₹223.65 |
| 100 | ₹4.09090 | ₹409.09 |
| 250 | ₹3.99580 | ₹998.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.38766 | ₹9,550.64 |