Upgrade
Similar
Similar
Similar
Similar
Similar

RC2010FK-07680RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-07680RLTR-ND - Tape & Reel (TR) 13-RC2010FK-07680RLCT-ND - Cut Tape (CT) 13-RC2010FK-07680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07680RL |
Description | RES 680 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07680RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.43000 | ₹64.30 |
| 25 | ₹6.41120 | ₹160.28 |
| 50 | ₹6.37400 | ₹318.70 |
| 100 | ₹4.46360 | ₹446.36 |
| 250 | ₹4.32384 | ₹1,080.96 |
| 500 | ₹4.18218 | ₹2,091.09 |
| 1,000 | ₹4.08714 | ₹4,087.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.08714 | ₹16,348.56 |
| 8,000 | ₹3.32674 | ₹26,613.92 |
| 12,000 | ₹3.08912 | ₹37,069.44 |
| 20,000 | ₹2.85149 | ₹57,029.80 |
| 28,000 | ₹2.81159 | ₹78,724.52 |
| 40,000 | ₹2.71796 | ₹1,08,718.40 |
| 1,00,000 | ₹2.71309 | ₹2,71,309.00 |



