620 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-13620RL

DigiKey Part Number
13-RC2010FK-13620RLTR-ND - Tape & Reel (TR)
13-RC2010FK-13620RLCT-ND - Cut Tape (CT)
13-RC2010FK-13620RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-13620RL
Description
RES 620 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-13620RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,144
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.62300₹106.23
25₹8.46120₹211.53
50₹7.21260₹360.63
100₹6.23410₹623.41
250₹5.25196₹1,312.99
500₹4.68540₹2,342.70
1,000₹4.23624₹4,236.24
5,000₹3.51814₹17,590.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000₹3.01148₹48,183.68
32,000₹2.87712₹92,067.84
48,000₹2.81160₹1,34,956.80
80,000₹2.74057₹2,19,245.60
1,12,000₹2.69989₹3,02,387.68
1,60,000₹2.66141₹4,25,825.60
Manufacturers Standard Package