120 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-07120KL

DigiKey Part Number
13-RC2010JK-07120KLTR-ND - Tape & Reel (TR)
13-RC2010JK-07120KLCT-ND - Cut Tape (CT)
13-RC2010JK-07120KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-07120KL
Description
RES 120K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-07120KL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 290
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹3.72700₹37.27
25₹3.31760₹82.94
50₹2.94460₹147.23
100₹2.89810₹289.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.61620₹10,464.80
8,000₹2.43635₹19,490.80
12,000₹2.34875₹28,185.00
20,000₹2.25380₹45,076.00
28,000₹2.19949₹61,585.72
40,000₹2.14810₹85,924.00
48,000₹2.12406₹1,01,954.88
96,000₹2.04481₹1,96,301.76
1,00,000₹2.04069₹2,04,069.00
Manufacturers Standard Package