
RC2010JK-072K4L | |
---|---|
DigiKey Part Number | 13-RC2010JK-072K4LTR-ND - Tape & Reel (TR) 13-RC2010JK-072K4LCT-ND - Cut Tape (CT) 13-RC2010JK-072K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-072K4L |
Description | RES 2.4K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-072K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹4.61400 | ₹46.14 |
25 | ₹4.08200 | ₹102.05 |
50 | ₹3.53180 | ₹176.59 |
100 | ₹3.30110 | ₹330.11 |
250 | ₹3.07752 | ₹769.38 |
500 | ₹2.97812 | ₹1,489.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.80596 | ₹11,223.84 |
8,000 | ₹1.81030 | ₹14,482.40 |