
RC2010JK-07750RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-07750RLTR-ND - Tape & Reel (TR) 13-RC2010JK-07750RLCT-ND - Cut Tape (CT) 13-RC2010JK-07750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-07750RL |
Description | RES 750 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-07750RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.75900 | ₹87.59 |
| 25 | ₹6.89560 | ₹172.39 |
| 50 | ₹5.85200 | ₹292.60 |
| 100 | ₹5.01340 | ₹501.34 |
| 250 | ₹4.17848 | ₹1,044.62 |
| 500 | ₹3.69762 | ₹1,848.81 |
| 1,000 | ₹3.31556 | ₹3,315.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.61620 | ₹10,464.80 |
| 8,000 | ₹2.43635 | ₹19,490.80 |
| 12,000 | ₹2.34875 | ₹28,185.00 |
| 20,000 | ₹2.25380 | ₹45,076.00 |
| 28,000 | ₹2.19949 | ₹61,585.72 |
| 40,000 | ₹2.14810 | ₹85,924.00 |