
RC2512FK-07140RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07140RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07140RLCT-ND - Cut Tape (CT) 13-RC2512FK-07140RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07140RL |
Description | RES 140 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07140RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.43700 | ₹104.37 |
| 25 | ₹9.98960 | ₹249.74 |
| 50 | ₹9.50500 | ₹475.25 |
| 100 | ₹7.51080 | ₹751.08 |
| 250 | ₹7.08212 | ₹1,770.53 |
| 500 | ₹6.65348 | ₹3,326.74 |
| 1,000 | ₹6.27328 | ₹6,273.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.08714 | ₹16,348.56 |