
RC2512FK-07237RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07237RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07237RLCT-ND - Cut Tape (CT) 13-RC2512FK-07237RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07237RL |
Description | RES 237 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07237RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹7.23120 | ₹180.78 |
| 50 | ₹6.83980 | ₹341.99 |
| 100 | ₹6.56030 | ₹656.03 |
| 250 | ₹6.51184 | ₹1,627.96 |
| 500 | ₹6.46338 | ₹3,231.69 |
| 1,000 | ₹6.27328 | ₹6,273.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.08714 | ₹16,348.56 |