309 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-07309RL

DigiKey Part Number
13-RC2512FK-07309RLTR-ND - Tape & Reel (TR)
13-RC2512FK-07309RLCT-ND - Cut Tape (CT)
13-RC2512FK-07309RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-07309RL
Description
RES 309 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
309 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-07309RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,430
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹11.74100₹117.41
25₹10.99600₹274.90
50₹10.17600₹508.80
100₹7.69720₹769.72
250₹7.31696₹1,829.24
500₹6.93862₹3,469.31
1,000₹6.27328₹6,273.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.84754₹19,390.16
8,000₹4.51253₹36,100.24
12,000₹4.50593₹54,071.16
Manufacturers Standard Package