
RC2512FK-07374RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07374RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07374RLCT-ND - Cut Tape (CT) 13-RC2512FK-07374RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07374RL |
Description | RES 374 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07374RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹15.09600 | ₹150.96 |
| 25 | ₹12.22600 | ₹305.65 |
| 50 | ₹10.56720 | ₹528.36 |
| 100 | ₹9.27200 | ₹927.20 |
| 250 | ₹7.95808 | ₹1,989.52 |
| 500 | ₹7.19956 | ₹3,599.78 |
| 1,000 | ₹6.59850 | ₹6,598.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.41737 | ₹21,669.48 |
| 8,000 | ₹5.13280 | ₹41,062.40 |
| 12,000 | ₹4.99407 | ₹59,928.84 |
| 20,000 | ₹4.84372 | ₹96,874.40 |
| 28,000 | ₹4.75761 | ₹1,33,213.08 |
| 40,000 | ₹4.67619 | ₹1,87,047.60 |