
RC2512FK-073R92L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-073R92LTR-ND - Tape & Reel (TR) 13-RC2512FK-073R92LCT-ND - Cut Tape (CT) 13-RC2512FK-073R92LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-073R92L |
Description | RES 3.92 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.92 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-073R92L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹24.22800 | ₹242.28 |
| 25 | ₹20.09080 | ₹502.27 |
| 50 | ₹17.70540 | ₹885.27 |
| 100 | ₹15.82300 | ₹1,582.30 |
| 250 | ₹13.91080 | ₹3,477.70 |
| 500 | ₹12.81122 | ₹6,405.61 |
| 1,000 | ₹11.93526 | ₹11,935.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.08086 | ₹40,323.44 |
| 8,000 | ₹9.66514 | ₹77,321.12 |
| 12,000 | ₹9.46242 | ₹1,13,549.04 |
| 20,000 | ₹9.24270 | ₹1,84,854.00 |
| 28,000 | ₹9.11679 | ₹2,55,270.12 |
| 40,000 | ₹8.99769 | ₹3,59,907.60 |