
RC2512FK-0756KL | |
---|---|
DigiKey Part Number | 13-RC2512FK-0756KLTR-ND - Tape & Reel (TR) 13-RC2512FK-0756KLCT-ND - Cut Tape (CT) 13-RC2512FK-0756KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0756KL |
Description | RES 56K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0756KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹11.62500 | ₹116.25 |
25 | ₹11.18120 | ₹279.53 |
50 | ₹10.77300 | ₹538.65 |
100 | ₹8.51020 | ₹851.02 |
250 | ₹7.32992 | ₹1,832.48 |
500 | ₹6.15500 | ₹3,077.50 |
1,000 | ₹5.97398 | ₹5,973.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹3.98265 | ₹15,930.60 |