
MFR-25FRF52-180R | |
---|---|
DigiKey Part Number | 13-MFR-25FRF52-180RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-180RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-180R |
Description | RES 180 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.46100 | ₹34.61 |
25 | ₹2.91080 | ₹72.77 |
50 | ₹2.53800 | ₹126.90 |
100 | ₹2.22740 | ₹222.74 |
250 | ₹1.88840 | ₹472.10 |
500 | ₹1.67718 | ₹838.59 |
1,000 | ₹1.49527 | ₹1,495.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.17243 | ₹5,862.15 |
10,000 | ₹1.06657 | ₹10,665.70 |
15,000 | ₹1.01217 | ₹15,182.55 |
25,000 | ₹0.95062 | ₹23,765.50 |
35,000 | ₹0.91395 | ₹31,988.25 |
50,000 | ₹0.87810 | ₹43,905.00 |
60,000 | ₹0.86090 | ₹51,654.00 |
1,20,000 | ₹0.80186 | ₹96,223.20 |
1,25,000 | ₹0.79867 | ₹99,833.75 |