
RT0603BRD07360KL | |
---|---|
DigiKey Part Number | 13-RT0603BRD07360KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07360KLCT-ND - Cut Tape (CT) 13-RT0603BRD07360KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07360KL |
Description | RES SMD 360K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07360KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.79200 | ₹47.92 |
25 | ₹4.72080 | ₹118.02 |
50 | ₹4.61440 | ₹230.72 |
100 | ₹4.34830 | ₹434.83 |
250 | ₹4.07140 | ₹1,017.85 |
500 | ₹3.65076 | ₹1,825.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.80162 | ₹19,008.10 |
10,000 | ₹2.80596 | ₹28,059.60 |
15,000 | ₹2.71751 | ₹40,762.65 |
25,000 | ₹2.71253 | ₹67,813.25 |