100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-07100KL

DigiKey Part Number
13-RC2512JK-07100KLTR-ND - Tape & Reel (TR)
13-RC2512JK-07100KLCT-ND - Cut Tape (CT)
13-RC2512JK-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-07100KL
Description
RES 100K OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,932
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹12.02100₹120.21
25₹9.61680₹240.42
50₹8.21900₹410.95
100₹7.14740₹714.74
250₹6.06080₹1,515.20
500₹5.43274₹2,716.37
1,000₹4.93513₹4,935.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.98813₹15,952.52
8,000₹3.75295₹30,023.60
12,000₹3.63837₹43,660.44
20,000₹3.51423₹70,284.60
28,000₹3.44316₹96,408.48
40,000₹3.37590₹1,35,036.00
Manufacturers Standard Package