
RC2512JK-07100RL | |
|---|---|
DigiKey Part Number | YAG3393TR-ND - Tape & Reel (TR) YAG3393CT-ND - Cut Tape (CT) YAG3393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-07100RL |
Description | RES 100 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹4.47300 | ₹44.73 |
| 25 | ₹4.36120 | ₹109.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.87828 | ₹11,513.12 |