
RC2512JK-07110RL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-07110RLTR-ND - Tape & Reel (TR) 13-RC2512JK-07110RLCT-ND - Cut Tape (CT) 13-RC2512JK-07110RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-07110RL |
Description | RES 110 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-07110RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.02100 | ₹120.21 |
| 25 | ₹9.61680 | ₹240.42 |
| 50 | ₹8.21900 | ₹410.95 |
| 100 | ₹7.14740 | ₹714.74 |
| 250 | ₹6.06080 | ₹1,515.20 |
| 500 | ₹5.43274 | ₹2,716.37 |
| 1,000 | ₹4.93513 | ₹4,935.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.98813 | ₹15,952.52 |
| 8,000 | ₹3.75295 | ₹30,023.60 |
| 12,000 | ₹3.63837 | ₹43,660.44 |
| 20,000 | ₹3.51423 | ₹70,284.60 |
| 28,000 | ₹3.44316 | ₹96,408.48 |
| 40,000 | ₹3.37590 | ₹1,35,036.00 |