
RT0402FRE07162KL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE07162KLTR-ND - Tape & Reel (TR) 13-RT0402FRE07162KLCT-ND - Cut Tape (CT) 13-RT0402FRE07162KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07162KL |
Description | RES SMD 162K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07162KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.11800 | ₹11.18 |
| 25 | ₹1.08080 | ₹27.02 |
| 50 | ₹1.02500 | ₹51.25 |
| 100 | ₹0.96910 | ₹96.91 |
| 250 | ₹0.90204 | ₹225.51 |
| 500 | ₹0.85172 | ₹425.86 |
| 1,000 | ₹0.80420 | ₹804.20 |
| 5,000 | ₹0.70933 | ₹3,546.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.64215 | ₹6,421.50 |
| 20,000 | ₹0.61223 | ₹12,244.60 |
| 30,000 | ₹0.59624 | ₹17,887.20 |
| 50,000 | ₹0.57757 | ₹28,878.50 |
| 70,000 | ₹0.56616 | ₹39,631.20 |
| 1,00,000 | ₹0.55479 | ₹55,479.00 |