
RT0603FRD07100RL | |
|---|---|
DigiKey Part Number | 13-RT0603FRD07100RLTR-ND - Tape & Reel (TR) 13-RT0603FRD07100RLCT-ND - Cut Tape (CT) 13-RT0603FRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD07100RL |
Description | RES SMD 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 25 | ₹2.64640 | ₹66.16 |
| 50 | ₹2.49740 | ₹124.87 |
| 100 | ₹2.35760 | ₹235.76 |
| 250 | ₹2.18056 | ₹545.14 |
| 500 | ₹2.06128 | ₹1,030.64 |
| 1,000 | ₹1.95038 | ₹1,950.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.64641 | ₹8,232.05 |
| 10,000 | ₹1.56981 | ₹15,698.10 |
| 15,000 | ₹1.52881 | ₹22,932.15 |
| 25,000 | ₹1.48106 | ₹37,026.50 |
| 35,000 | ₹1.45186 | ₹50,815.10 |
| 50,000 | ₹1.42276 | ₹71,138.00 |