2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-072K4L

DigiKey Part Number
13-RC2512JK-072K4LTR-ND - Tape & Reel (TR)
13-RC2512JK-072K4LCT-ND - Cut Tape (CT)
13-RC2512JK-072K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-072K4L
Description
RES 2.4K OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-072K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.31000₹13.31
10₹5.59100₹55.91
25₹5.07600₹126.90
50₹4.52580₹226.29
100₹4.43700₹443.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.25853₹13,034.12
40,000₹2.74100₹1,09,640.00
Manufacturers Standard Package