
RC2512JK-073R6L | |
|---|---|
DigiKey Part Number | 13-RC2512JK-073R6LTR-ND - Tape & Reel (TR) 13-RC2512JK-073R6LCT-ND - Cut Tape (CT) 13-RC2512JK-073R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-073R6L |
Description | RES 3.6 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-073R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹19.01000 | ₹190.10 |
| 25 | ₹15.58080 | ₹389.52 |
| 50 | ₹13.60520 | ₹680.26 |
| 100 | ₹12.04890 | ₹1,204.89 |
| 250 | ₹10.46664 | ₹2,616.66 |
| 500 | ₹9.55530 | ₹4,777.65 |
| 1,000 | ₹8.83124 | ₹8,831.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.35704 | ₹29,428.16 |
| 8,000 | ₹7.01353 | ₹56,108.24 |
| 12,000 | ₹6.84614 | ₹82,153.68 |
| 20,000 | ₹6.66466 | ₹1,33,293.20 |
| 28,000 | ₹6.56069 | ₹1,83,699.32 |
| 40,000 | ₹6.46236 | ₹2,58,494.40 |