500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2512FK-070R5L

DigiKey Part Number
YAG3408TR-ND - Tape & Reel (TR)
YAG3408CT-ND - Cut Tape (CT)
YAG3408DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2512FK-070R5L
Description
RES 0.5 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2512FK-070R5L Models
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
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹21.89900₹218.99
25₹18.11520₹452.88
50₹15.95340₹797.67
100₹14.22950₹1,422.95
250₹12.48320₹3,120.80
500₹11.47866₹5,739.33
1,000₹10.67912₹10,679.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.53899₹38,155.96
8,000₹9.13677₹73,094.16
12,000₹8.94081₹1,07,289.72
20,000₹8.72831₹1,74,566.20
28,000₹8.60653₹2,40,982.84
40,000₹8.49139₹3,39,655.60
48,000₹8.43751₹4,05,000.48
96,000₹8.25973₹7,92,934.08
1,00,000₹8.25051₹8,25,051.00
Manufacturers Standard Package