
RC2512JK-078R2L | |
---|---|
DigiKey Part Number | 13-RC2512JK-078R2LTR-ND - Tape & Reel (TR) 13-RC2512JK-078R2LCT-ND - Cut Tape (CT) 13-RC2512JK-078R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-078R2L |
Description | RES 8.2 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-078R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹29.28000 | ₹29.28 |
10 | ₹16.32800 | ₹163.28 |
25 | ₹15.58280 | ₹389.57 |
50 | ₹14.83740 | ₹741.87 |
100 | ₹12.67210 | ₹1,267.21 |
250 | ₹10.77304 | ₹2,693.26 |
500 | ₹8.87046 | ₹4,435.23 |
1,000 | ₹7.87479 | ₹7,874.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹6.42655 | ₹25,706.20 |
8,000 | ₹5.52140 | ₹44,171.20 |