9.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-079R1L

DigiKey Part Number
13-RC2512JK-079R1LTR-ND - Tape & Reel (TR)
13-RC2512JK-079R1LCT-ND - Cut Tape (CT)
13-RC2512JK-079R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-079R1L
Description
RES 9.1 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-079R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹19.01000₹190.10
25₹15.58080₹389.52
50₹13.60520₹680.26
100₹12.04890₹1,204.89
250₹10.46664₹2,616.66
500₹9.55530₹4,777.65
1,000₹8.83124₹8,831.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.35704₹29,428.16
8,000₹7.01353₹56,108.24
12,000₹6.84614₹82,153.68
20,000₹6.66466₹1,33,293.20
28,000₹6.56069₹1,83,699.32
40,000₹6.46236₹2,58,494.40
Manufacturers Standard Package