
RC2512JK-7W6R2L | |
|---|---|
DigiKey Part Number | 13-RC2512JK-7W6R2LTR-ND - Tape & Reel (TR) 13-RC2512JK-7W6R2LCT-ND - Cut Tape (CT) 13-RC2512JK-7W6R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-7W6R2L |
Description | RES 6.2 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-7W6R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹30.93800 | ₹309.38 |
| 25 | ₹25.94280 | ₹648.57 |
| 50 | ₹23.09140 | ₹1,154.57 |
| 100 | ₹20.81780 | ₹2,081.78 |
| 250 | ₹18.52536 | ₹4,631.34 |
| 500 | ₹17.19468 | ₹8,597.34 |
| 1,000 | ₹16.13982 | ₹16,139.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.80341 | ₹55,213.64 |
| 8,000 | ₹13.30149 | ₹1,06,411.92 |
| 12,000 | ₹13.05683 | ₹1,56,681.96 |
| 20,000 | ₹12.79146 | ₹2,55,829.20 |
| 28,000 | ₹12.63948 | ₹3,53,905.44 |
| 40,000 | ₹12.49568 | ₹4,99,827.20 |