100 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201BRE07100KL

DigiKey Part Number
13-RE0201BRE07100KLTR-ND - Tape & Reel (TR)
13-RE0201BRE07100KLCT-ND - Cut Tape (CT)
13-RE0201BRE07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201BRE07100KL
Description
RES SMD 100K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0201BRE07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,786
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹43.80000₹43.80
10₹24.69400₹246.94
25₹20.50080₹512.52
50₹18.07800₹903.90
100₹16.16780₹1,616.78
250₹14.23508₹3,558.77
500₹13.11686₹6,558.43
1,000₹12.22787₹12,227.87
5,000₹10.80398₹54,019.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹9.80019₹98,001.90
20,000₹9.48783₹1,89,756.60
30,000₹9.33553₹2,80,065.90
50,000₹9.17038₹4,58,519.00
70,000₹9.07574₹6,35,301.80
1,00,000₹8.98626₹8,98,626.00
Manufacturers Standard Package