4.99 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201BRE074K99P

DigiKey Part Number
13-RE0201BRE074K99PTR-ND - Tape & Reel (TR)
13-RE0201BRE074K99PCT-ND - Cut Tape (CT)
13-RE0201BRE074K99PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201BRE074K99P
Description
TOTAL LEAD-FREE CHIP RESISTOR TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 3,472
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹26.55800₹265.58
25₹22.14080₹553.52
50₹19.62500₹981.25
100₹17.63080₹1,763.08
250₹15.61796₹3,904.49
500₹14.45314₹7,226.57
1,000₹13.52688₹13,526.88
5,000₹12.04336₹60,216.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹11.60995₹1,16,099.50
20,000₹11.26498₹2,25,299.60
30,000₹11.09665₹3,32,899.50
50,000₹10.91421₹5,45,710.50
70,000₹10.80959₹7,56,671.30
Manufacturers Standard Package