
RE0201BRE07910KL | |
|---|---|
DigiKey Part Number | 13-RE0201BRE07910KLTR-ND - Tape & Reel (TR) 13-RE0201BRE07910KLCT-ND - Cut Tape (CT) 13-RE0201BRE07910KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201BRE07910KL |
Description | CHIP RESISTOR THICK FILM PRECISI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹24.69400 | ₹246.94 |
| 25 | ₹20.50080 | ₹512.52 |
| 50 | ₹18.07800 | ₹903.90 |
| 100 | ₹16.16780 | ₹1,616.78 |
| 250 | ₹14.23508 | ₹3,558.77 |
| 500 | ₹13.11686 | ₹6,558.43 |
| 1,000 | ₹12.22787 | ₹12,227.87 |
| 5,000 | ₹10.80398 | ₹54,019.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹9.80019 | ₹98,001.90 |
| 20,000 | ₹9.48783 | ₹1,89,756.60 |
| 30,000 | ₹9.33553 | ₹2,80,065.90 |
| 50,000 | ₹9.17038 | ₹4,58,519.00 |
| 70,000 | ₹9.07574 | ₹6,35,301.80 |
| 1,00,000 | ₹8.98626 | ₹8,98,626.00 |