
RE0402BRE07130KL | |
|---|---|
DigiKey Part Number | 13-RE0402BRE07130KLTR-ND - Tape & Reel (TR) 13-RE0402BRE07130KLCT-ND - Cut Tape (CT) 13-RE0402BRE07130KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRE07130KL |
Description | RES SMD 130K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402BRE07130KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹14.81700 | ₹148.17 |
| 25 | ₹11.96520 | ₹299.13 |
| 50 | ₹10.36220 | ₹518.11 |
| 100 | ₹9.07630 | ₹907.63 |
| 250 | ₹7.77916 | ₹1,944.79 |
| 500 | ₹7.03554 | ₹3,517.77 |
| 1,000 | ₹6.44381 | ₹6,443.81 |
| 5,000 | ₹5.49760 | ₹27,488.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.92609 | ₹49,260.90 |
| 20,000 | ₹4.71889 | ₹94,377.80 |
| 30,000 | ₹4.61789 | ₹1,38,536.70 |
| 50,000 | ₹4.50836 | ₹2,25,418.00 |
| 70,000 | ₹4.44566 | ₹3,11,196.20 |
| 1,00,000 | ₹4.38632 | ₹4,38,632.00 |