
RE0402BRF07820KL | |
---|---|
DigiKey Part Number | 13-RE0402BRF07820KLTR-ND - Tape & Reel (TR) 13-RE0402BRF07820KLCT-ND - Cut Tape (CT) 13-RE0402BRF07820KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRF07820KL |
Description | RES SMD 820K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402BRF07820KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹10.91500 | ₹109.15 |
25 | ₹10.50680 | ₹262.67 |
50 | ₹10.04540 | ₹502.27 |
100 | ₹8.32380 | ₹832.38 |
250 | ₹7.83040 | ₹1,957.60 |
500 | ₹7.33170 | ₹3,665.85 |
1,000 | ₹5.61192 | ₹5,611.92 |
5,000 | ₹4.80350 | ₹24,017.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹4.25420 | ₹42,542.00 |
20,000 | ₹3.71111 | ₹74,222.20 |