820 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0402DRE07820KL

DigiKey Part Number
13-RE0402DRE07820KLTR-ND - Tape & Reel (TR)
13-RE0402DRE07820KLCT-ND - Cut Tape (CT)
13-RE0402DRE07820KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0402DRE07820KL
Description
RES SMD 820K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0402DRE07820KL Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
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
In-Stock: 6,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.15000₹61.50
25₹4.73400₹118.35
50₹3.95100₹197.55
100₹3.33610₹333.61
250₹2.72104₹680.26
500₹2.37066₹1,185.33
1,000₹2.09203₹2,092.03
5,000₹1.64976₹8,248.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.43516₹14,351.60
20,000₹1.33876₹26,775.20
30,000₹1.29184₹38,755.20
50,000₹1.24098₹62,049.00
70,000₹1.21186₹84,830.20
1,00,000₹1.18432₹1,18,432.00
Manufacturers Standard Package