
RE0603DRE0756KL | |
---|---|
DigiKey Part Number | 13-RE0603DRE0756KLTR-ND - Tape & Reel (TR) 13-RE0603DRE0756KLCT-ND - Cut Tape (CT) 13-RE0603DRE0756KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603DRE0756KL |
Description | RES SMD 56K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603DRE0756KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.30700 | ₹23.07 |
25 | ₹1.98760 | ₹49.69 |
50 | ₹1.72160 | ₹86.08 |
100 | ₹1.53520 | ₹153.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.35772 | ₹6,788.60 |
10,000 | ₹1.17669 | ₹11,766.90 |
15,000 | ₹0.99566 | ₹14,934.90 |
25,000 | ₹0.81463 | ₹20,365.75 |