RC0402FR-07178RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.67469
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,49,524
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 50,000
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 28,570
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27,913
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹2.03224
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.49205
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.34554
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 19,443
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.24146
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-07178RP

DigiKey Part Number
13-RC0402FR-07178RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0402FR-07178RP
Description
RES 178 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
178 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.43296₹4,329.60
Manufacturers Standard Package