
RE0805BRE0710RL | |
|---|---|
DigiKey Part Number | 13-RE0805BRE0710RLTR-ND - Tape & Reel (TR) 13-RE0805BRE0710RLCT-ND - Cut Tape (CT) 13-RE0805BRE0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0805BRE0710RL |
Description | RES 10 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹19.84900 | ₹198.49 |
| 25 | ₹16.32600 | ₹408.15 |
| 50 | ₹14.27600 | ₹713.80 |
| 100 | ₹12.64530 | ₹1,264.53 |
| 250 | ₹11.01460 | ₹2,753.65 |
| 500 | ₹10.07154 | ₹5,035.77 |
| 1,000 | ₹9.32233 | ₹9,322.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.66287 | ₹38,314.35 |
| 10,000 | ₹7.33253 | ₹73,325.30 |
| 15,000 | ₹7.17147 | ₹1,07,572.05 |
| 25,000 | ₹6.99685 | ₹1,74,921.25 |
| 35,000 | ₹6.89688 | ₹2,41,390.80 |
| 50,000 | ₹6.80228 | ₹3,40,114.00 |