
RL0402FR-070R33L | |
|---|---|
DigiKey Part Number | 311-.33PTR-ND - Tape & Reel (TR) 311-.33PCT-ND - Cut Tape (CT) 311-.33PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402FR-070R33L |
Description | RES 0.33 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0402FR-070R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹14.63000 | ₹146.30 |
| 25 | ₹11.77880 | ₹294.47 |
| 50 | ₹10.19460 | ₹509.73 |
| 100 | ₹8.91790 | ₹891.79 |
| 250 | ₹7.64496 | ₹1,911.24 |
| 500 | ₹6.90694 | ₹3,453.47 |
| 1,000 | ₹6.32360 | ₹6,323.60 |
| 5,000 | ₹5.38857 | ₹26,942.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.82648 | ₹48,264.80 |
| 20,000 | ₹4.62184 | ₹92,436.80 |
| 30,000 | ₹4.52207 | ₹1,35,662.10 |
| 50,000 | ₹4.41390 | ₹2,20,695.00 |
| 70,000 | ₹4.35195 | ₹3,04,636.50 |
| 1,00,000 | ₹4.29335 | ₹4,29,335.00 |