
RL0402FR-070R47L | |
---|---|
DigiKey Part Number | 311-.47PTR-ND - Tape & Reel (TR) 311-.47PCT-ND - Cut Tape (CT) 311-.47PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402FR-070R47L |
Description | RES 0.47 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0402FR-070R47L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹5.59100 | ₹55.91 |
25 | ₹5.07600 | ₹126.90 |
50 | ₹5.02260 | ₹251.13 |
100 | ₹4.34830 | ₹434.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹4.59620 | ₹45,962.00 |
20,000 | ₹4.40133 | ₹88,026.60 |
30,000 | ₹4.30632 | ₹1,29,189.60 |
50,000 | ₹4.20331 | ₹2,10,165.50 |
70,000 | ₹4.14431 | ₹2,90,101.70 |
1,00,000 | ₹4.08851 | ₹4,08,851.00 |
1,20,000 | ₹4.06239 | ₹4,87,486.80 |