510 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0402FR-070R51L

DigiKey Part Number
311-.51PTR-ND - Tape & Reel (TR)
311-.51PCT-ND - Cut Tape (CT)
311-.51PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0402FR-070R51L
Description
RES 0.51 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0402FR-070R51L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,356
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹13.79200₹137.92
25₹11.14520₹278.63
50₹9.59820₹479.91
100₹8.37740₹837.74
250₹7.16040₹1,790.10
500₹6.45592₹3,227.96
1,000₹5.89681₹5,896.81
5,000₹5.00372₹25,018.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.47479₹44,747.90
20,000₹4.27933₹85,586.60
30,000₹4.18402₹1,25,520.60
50,000₹4.08073₹2,04,036.50
70,000₹4.02154₹2,81,507.80
1,00,000₹3.96556₹3,96,556.00
Manufacturers Standard Package