
RL0603FR-070R01L | |
|---|---|
DigiKey Part Number | 311-.01QTR-ND - Tape & Reel (TR) 311-.01QCT-ND - Cut Tape (CT) 311-.01QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R01L |
Description | RES 0.01 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹24.22800 | ₹242.28 |
| 25 | ₹20.12800 | ₹503.20 |
| 50 | ₹17.72400 | ₹886.20 |
| 100 | ₹15.84160 | ₹1,584.16 |
| 250 | ₹13.93316 | ₹3,483.29 |
| 500 | ₹12.82984 | ₹6,414.92 |
| 1,000 | ₹11.95390 | ₹11,953.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.95264 | ₹49,763.20 |
| 10,000 | ₹9.56601 | ₹95,660.10 |
| 15,000 | ₹9.37749 | ₹1,40,662.35 |
| 25,000 | ₹9.17304 | ₹2,29,326.00 |
| 35,000 | ₹9.05598 | ₹3,16,959.30 |
| 50,000 | ₹8.94522 | ₹4,47,261.00 |