
RL0805FR-070R3L | |
---|---|
DigiKey Part Number | 311-.30STR-ND - Tape & Reel (TR) 311-.30SCT-ND - Cut Tape (CT) 311-.30SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R3L |
Description | RES 0.3 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹8.96300 | ₹89.63 |
25 | ₹8.59000 | ₹214.75 |
50 | ₹8.23500 | ₹411.75 |
100 | ₹7.96890 | ₹796.89 |
250 | ₹7.87300 | ₹1,968.25 |
500 | ₹6.30408 | ₹3,152.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.61192 | ₹28,059.60 |
10,000 | ₹5.06883 | ₹50,688.30 |
15,000 | ₹4.79740 | ₹71,961.00 |
25,000 | ₹4.72242 | ₹1,18,060.50 |
60,000 | ₹4.68734 | ₹2,81,240.40 |
1,20,000 | ₹4.57159 | ₹5,48,590.80 |
1,25,000 | ₹4.56557 | ₹5,70,696.25 |