
RL0805FR-070R62L | |
|---|---|
DigiKey Part Number | 311-.62STR-ND - Tape & Reel (TR) 311-.62SCT-ND - Cut Tape (CT) 311-.62SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R62L |
Description | RES 0.62 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.78500 | ₹97.85 |
| 25 | ₹5.21840 | ₹130.46 |
| 50 | ₹4.69660 | ₹234.83 |
| 100 | ₹4.18410 | ₹418.41 |
| 250 | ₹4.08900 | ₹1,022.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.99209 | ₹19,960.45 |
| 10,000 | ₹3.42179 | ₹34,217.90 |
| 15,000 | ₹3.31537 | ₹49,730.55 |
| 25,000 | ₹3.25383 | ₹81,345.75 |