
RL0805FR-070R82L | |
|---|---|
DigiKey Part Number | 311-.82STR-ND - Tape & Reel (TR) 311-.82SCT-ND - Cut Tape (CT) 311-.82SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R82L |
Description | RES 0.82 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R82L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.83500 | ₹118.35 |
| 25 | ₹9.43040 | ₹235.76 |
| 50 | ₹8.07000 | ₹403.50 |
| 100 | ₹7.00760 | ₹700.76 |
| 250 | ₹5.93408 | ₹1,483.52 |
| 500 | ₹5.31532 | ₹2,657.66 |
| 1,000 | ₹4.82610 | ₹4,826.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.81410 | ₹19,070.50 |
| 10,000 | ₹3.59894 | ₹35,989.40 |
| 15,000 | ₹3.49410 | ₹52,411.50 |
| 25,000 | ₹3.38049 | ₹84,512.25 |
| 35,000 | ₹3.31540 | ₹1,16,039.00 |
| 50,000 | ₹3.25383 | ₹1,62,691.50 |