
RL0805FR-7W0R05L | |
---|---|
DigiKey Part Number | 13-RL0805FR-7W0R05LTR-ND - Tape & Reel (TR) 13-RL0805FR-7W0R05LCT-ND - Cut Tape (CT) 13-RL0805FR-7W0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-7W0R05L |
Description | RES 0.05 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-7W0R05L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹41.71000 | ₹41.71 |
10 | ₹28.66300 | ₹286.63 |
25 | ₹22.61080 | ₹565.27 |
50 | ₹21.04920 | ₹1,052.46 |
100 | ₹19.46070 | ₹1,946.07 |
250 | ₹17.82964 | ₹4,457.41 |
500 | ₹17.19782 | ₹8,598.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹14.32565 | ₹71,628.25 |