0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805JR-070R2L

DigiKey Part Number
13-RL0805JR-070R2LTR-ND - Tape & Reel (TR)
13-RL0805JR-070R2LCT-ND - Cut Tape (CT)
13-RL0805JR-070R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0805JR-070R2L
Description
RES 0.2 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0805JR-070R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,969
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.86000₹16.86
10₹8.16400₹81.64
25₹6.88640₹172.16
50₹6.56680₹328.34
100₹6.24730₹624.73
250₹5.88524₹1,471.31
500₹5.79294₹2,896.47
1,000₹5.34037₹5,340.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.53008₹17,650.40
10,000₹3.34905₹33,490.50
Manufacturers Standard Package